960 000 51 | Werma
Mounting foot with tube, gray, (Ø x H) 70 mm x 110 mm, for signal towers, 960 000 51
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Foot with integrated tube GY, Werma 960.000.51
Technical specifications
Version | Montagefuß mit Rohr | |
diameter | 70 mm | |
Colour | grau | |
Suitable for | Signalsäulen | |
Weight | 50 g | |
Height | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |