960 000 53 | Werma

Angle mounting adapter, gray, (Ø x L x W x H) 71 x 55 x 77 x 57 mm, for wall mounting, 960 000 53

Order No.: 36M2446
EAN: 4099891543938
MPN:
960 000 53
960.000.53
Series: 960
960 000 53 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3161 €

Bracket for wall mounting GY, Werma 960.000.53

Technical specifications
Version Winkelmontage-Adapter
Width 77 mm
diameter 71 mm
Colour grau
Suitable for Wandmontage
Weight 43 g
Height 57 mm
Length 55 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes