960 000 55 | Werma

Angle mounting adapter, gray, (Ø x L x W x H) 71 x 99 x 79 x 44 mm, for signal towers, 960 000 55

Order No.: 36M2448
EAN: 4099891543952
MPN:
960 000 55
960.000.55
Series: KombiSIGN 70
960 000 55 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.422 €

Bracket concealed cable entry GY, Werma 960.000.55

Technical specifications
Version Winkelmontage-Adapter
Width 79 mm
diameter 71 mm
Colour grau
Suitable for Signalsäulen
Weight 78 g
Height 44 mm
Length 99 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei