960 009 12 | Werma
Buckling foot, black, (Ø x H) 70 mm x 85 mm, for KombiSIGN 70, 960 009 12
Unit Price (€ / pc.)
40.5552 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bending foot BK, Werma 960.009.12
for KombiSIGN 70.
Technical specifications
Version | Knickfuß | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | KombiSIGN 70 | |
Weight | 62 g | |
Height | 85 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |