960 630 03 | Werma

Extension tube, black, (Ø x H) 40 mm x 84 mm, for KombiSIGN 40, 960 630 03

Order No.: 32M4108
EAN: 4049787038574
MPN:
960 630 03
960.630.03
Series: KombiSIGN 40
960 630 03 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8984 €

Accessories, type Werma KombiSIGN 40.

Technical attributes (type, type of accessories, colour): 960 630 03, pipe extension, black

Technical specifications
Version Rohrverlängerung
diameter 40 mm
Colour schwarz
Suitable for KombiSIGN 40
Weight 38 g
Height 84 mm
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes