960 694 01 | Werma
Mounting bracket, silver, (Ø x L x W x H) 23 x 50 x 50 x 35 mm, for deSIGN 42, 960 694 01
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bracket SR, Werma 960.694.01
Technical specifications
Version | Befestigungswinkel | |
Width | 50 mm | |
diameter | 23 mm | |
Colour | silber | |
Suitable for | deSIGN 42 | |
Weight | 37 g | |
Height | 35 mm | |
Length | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |