975 109 01 | Werma

Angle mounting adapter, black, (Ø x L x W x H) 55 x 77 x 55 x 57 mm, for Foot mounting, 975 109 01

Order No.: 36M2455
EAN: 4049787008560
MPN:
975 109 01
975.109.01
Series: 109
975 109 01 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
16.0769 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0769 €

Bracket with protective cap BK, Werma 975.109.01

made of glass fiber reinforced PA, black.

Technical specifications
Version Winkelmontage-Adapter
Width 55 mm
diameter 55 mm
Colour schwarz
Suitable for Fußmontage
Weight 40 g
Height 57 mm
Length 77 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes