975 109 02 | Werma
Surface mount housing, gray, (L x W x H) 107 x 82 x 55 mm, for deSIGN 42, 975 109 02
Unit Price (€ / pc.)
37.3422 € *
Available: 0 pcs.
Leadtime: On Request **
Surface-mount housing GY, Werma 975.109.02
Technical specifications
Version | Aufbaugehäuse | |
Width | 82 mm | |
Colour | grau | |
Suitable for | deSIGN 42 | |
Weight | 136 g | |
Height | 55 mm | |
Length | 107 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |