975 109 03 | Werma

Surface mount housing, gray, (L x W x H) 186 x 78 x 55 mm, for buzzer 109, 975 109 03

Order No.: 36M2457
EAN: 4049787008546
MPN:
975 109 03
975.109.03
Series: 109
975 109 03 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
49.6587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.6587 €

Surface-mount housing GY, Werma 975.109.03

Technical specifications
Version Aufbaugehäuse
Width 78 mm
Colour grau
Suitable for Summer 109
Weight 211 g
Height 55 mm
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes