975 109 04 | Werma
Surface mount housing, gray, (L x W x H) 266 x 80 x 60 mm, 975 109 04
Unit Price (€ / pc.)
62.9034 € *
Available: 0 pcs.
Leadtime: On Request **
Surface mount housing GY, Werma 975.109.04
266 x 80 x 60 mm, IP65.
Technical specifications
Version | Aufbaugehäuse | |
Width | 80 mm | |
Colour | grau | |
Weight | 300 g | |
Height | 60 mm | |
Length | 266 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |