975 209 01 | Werma
Mounting foot with tube, black, (Ø x H) 70 mm x 110 mm, for steady light 209, 975 209 01
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Foot with integrated tube BK, Werma 975.209.01
for Steady light 209
Technical specifications
Version | Montagefuß mit Rohr | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | Dauerleuchte 209 | |
Weight | 62 g | |
Height | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |