975 420 01 | Werma
Tube adapter, black, (Ø x H) 89 mm x 67 mm, for buzzer 420, 975 420 01
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tube adapter RM BK, Werma 975.420.01
for Buzzer 420.
Technical specifications
Version | Rohradapter | |
diameter | 89 mm | |
Colour | schwarz | |
Suitable for | Summer 420 | |
Weight | 75 g | |
Height | 67 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |