975 656 01 | Werma
Mounting bracket, white, (L x W x H) 107 x 104 x 37 mm, for ClearSIGN, 975 656 01
Unit Price (€ / pc.)
47.7904 € *
Available: 0 pcs.
Leadtime: On Request **
Bracket WH, Werma 975.656.01
for ClearSIGN
Technical specifications
Version | Befestigungswinkel | |
Width | 104 mm | |
Colour | weiß | |
Suitable for | ClearSIGN | |
Weight | 228 g | |
Height | 37 mm | |
Length | 107 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |