975 691 01 | Werma
Mounting kit, black, (L x W x H) 60 x 101 x 192 mm, for FlatSIGN, 975 691 01
Unit Price (€ / pc.)
27.3819 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting kit BK, Werma 975.691.01
for FlatSIGN.
Technical specifications
Version | Montageset | |
Width | 101 mm | |
Colour | schwarz | |
Suitable for | FlatSIGN | |
Weight | 126 g | |
Height | 192 mm | |
Length | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |