975 815 03 | Werma
Surface mount housing, gray, (L x W x H) 107 x 82 x 55 mm, for beacon 801, 975 815 03
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surface-mount housing GY, Werma 975.815.03
Technical specifications
Version | Aufbaugehäuse | |
Width | 82 mm | |
Colour | grau | |
Suitable for | Beacon 801 | |
Weight | 135 g | |
Height | 55 mm | |
Length | 107 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |