975 840 01 | Werma
Junction box, black, (Ø x H) 70 mm x 29 mm, for KombiSIGN 50, 975 840 01
Unit Price (€ / pc.)
15.351 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Junction box for side cable entry
Technical specifications
Version | Anschlussdose | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | KombiSIGN 50 | |
Weight | 71 g | |
Height | 29 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |