975 840 02 | Werma
Tube adapter, silver, (Ø x H) 27 mm x 44 mm, for KombiSIGN 70, 975 840 02
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter for pipe D25mm 1/2 inch thread, Werma 975.840.02
Technical specifications
Version | Rohradapter | |
diameter | 27 mm | |
Colour | silber | |
Suitable for | KombiSIGN 70 | |
Weight | 81 g | |
Height | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |