975 840 03 | Werma

Pipe, silver, (Ø x H) 25 mm x 1000 mm, for KombiSIGN 50, 975 840 03

Order No.: 36M2489
EAN: 4049787008256
MPN:
975 840 03
975.840.03
Series: KombiSIGN 50
975 840 03 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
35.6167 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6167 €
Tube D25mm 1000mm long
Technical specifications
Version Rohr
diameter 25 mm
Colour silber
Suitable for KombiSIGN 50
Weight 296 g
Height 1000 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes