975 840 40 | Werma

Pipe, silver, (Ø x H) 25 mm x 400 mm, for KombiSIGN 50, 975 840 40

Order No.: 36M2492
EAN: 4049787008218
MPN:
975 840 40
975.840.40
Series: 975
975 840 40 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4224 €
Technical specifications
Version Rohr
diameter 25 mm
Colour silber
Suitable for KombiSIGN 50
Weight 120 g
Height 400 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes