975 840 60 | Werma

Pipe, silver, (Ø x H) 25 mm x 600 mm, for KombiSIGN 50, 975 840 60

Order No.: 36M2493
EAN: 4049787008201
MPN:
975 840 60
975.840.60
Series: 975
975 840 60 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.6342 €
Tube D25mm 600mm long
Technical specifications
Version Rohr
diameter 25 mm
Colour silber
Suitable for KombiSIGN 50
Weight 180 g
Height 600 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes