975 840 86 | Werma

Angle mounting adapter, black, (Ø x H) 70 mm x 97 mm, for KombiSIGN 70, 975 840 86

Order No.: 36M2495
EAN: 4049787008171
MPN:
975 840 86
975.840.86
Series: KombiSIGN 70
975 840 86 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7687 €

Bracket for two-sided mounting BK, Werma 975.840.86

Technical specifications
Version Winkelmontage-Adapter
diameter 70 mm
Colour schwarz
Suitable for KombiSIGN 70
Weight 76 g
Height 97 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei