975 853 01 | Werma

Connecting piece, black, (Ø x L x W x H) 11 x 17 x 17 x 35 mm, for steady light 853, 975 853 01

Order No.: 36M2499
EAN: 4049787022801
MPN:
975 853 01
975.853.01
Series: 975
975 853 01 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1515 €

Connector BK, Werma 975.853.01

Technical specifications
Version Verbindungsstück
Suitable for Dauerleuchte 853
Colour schwarz
diameter 11 mm
Length 17 mm
Width 17 mm
Height 35 mm
Weight 3 g
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes