975 881 01 | Werma
Mounting bracket, black, (L x W x H) 160 x 160 x 51 mm, for mirror light 880, 975 881 01
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting bracket BK, Werma 975.881.01
Technical specifications
Version | Befestigungswinkel | |
Width | 160 mm | |
Colour | schwarz | |
Suitable for | Spiegelleuchte 880 | |
Weight | 450 g | |
Height | 51 mm | |
Length | 160 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |