107 000 70 | Werma

Built-in buzzer, 2400 Hz, 60 dB, 12-24 V AC/DC, 8 mA, black, 107 000 70

Order No.: 36M2627
EAN: 4099889436372
MPN:
107 000 70
107.000.70
Series: 107
107 000 70 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
36.3188 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
36.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.3188 €

Installation buzzer, 107.000.70, Werma

Features

  • Installation buzzer for the 22.5 mm control panel/switchgear programme
  • Permanent tone
  • Easy connection via connector plug
Technical specifications
Version Summer
diameter 28 mm
Installation diameter 22.5 mm
Colour schwarz
Frequency 2400 Hz
Height 61 mm
Rated current 8 mA
Sound pressure level 60 db
Voltage 12-24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes