107 000 75 | Werma

Built-in buzzer, 50 Hz, 80 dB, 24 V AC/DC, 8 mA, black, 107 000 75

Order No.: 36M2050
EAN: 4099891541460
MPN:
107 000 75
107.000.75
Series: 107
107 000 75 Werma Acoustic Signal Transmitters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Built-in buzzer, 2400 Hz, 60 dB, 12-24 V AC/DC, 8 mA, black, 107 000 70
Built-in buzzer, 2400 Hz, 60 dB, 12-24 V AC/DC, 8 mA, black, 107 000 70
Order No.: 36M2627
Manufacturer: Werma
per pc. 36.3188 € *
*incl. VAT plus shipping costs

Buzzers, type Werma 107.

Electronic warning sound generator with panel-mount diameter 22.5 mm, low current consumption and high degree of protection IP 65; Sound pressure level: min. 80 dB/0.1 m. Audio frequency: approx. 2400 Hz. Sound type: depending on the type with permanent or pulsed sound at 1.0 Hz. Duty cycle: 100 %. Operating temperatures: –20 to +50 °C. Case: PA-GF, black, with M 22 bushing mount. Connection: connector with screw terminals 2 x 1.5 mm².

Technical attributes (type, rated voltage/rated current, sound mode): 10700075, 24 V AC/DC, 8.0 mA, permanent sound

Technical specifications
Version Signalgeber
Installation diameter 28 mm
Colour schwarz
Frequency 50 Hz
Rated current 8 mA
Resonance frequency 2400 Hz
Sound pressure level 80 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid
Replacement