109 000 75 | Werma
Built-in buzzer, 50 Hz, 80 dB, 24 V AC/DC, 25 mA, black, 109 000 75
Unit Price (€ / pc.)
63.9268 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 109 000 75, Werma
Electr. Buzzer EM Contin. tone 24VAC/DC
FEATURES
- Installation buzzer for the 22.5 mm control panel/switchgear programme
- Easy connection via connector plug
Technical Data
- Resonant frequency: 2100 Hz
- Colour: black
- Sound pressure level: 80 dB
- Installation diameter: 52 mm
Technical specifications
Version | Summer | |
Installation diameter | 22.5 mm | |
Colour | schwarz | |
Frequency | 50 Hz | |
Rated current | 25 mA | |
Resonance frequency | 2100 Hz | |
Sound pressure level | 80 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |