109 000 77 | Werma

Built-in buzzer, 60 Hz, 80 dB, 115 V AC/DC, 25 mA, black, 109 000 77

Order No.: 36M1006
EAN: 4049787000649
MPN:
109 000 77
109.000.77
Series: 109
109 000 77 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
69.9006 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9006 €

Acoustic Signal Transmitter, 109 000 77, Werma

Electr. Buzzer EM Contin. tone 115VAC/DC

FEATURES

  • Installation buzzer for the 22.5 mm control panel/switchgear programme
  • Easy connection via connector plug

Technical Data

  • Resonant frequency: 2100 Hz
  • Colour: black
  • Sound pressure level: 80 dB
  • Installation diameter: 52 mm
Technical specifications
Version Summer
Installation diameter 22.5 mm
Colour schwarz
Frequency 60 Hz
Rated current 25 mA
Resonance frequency 2100 Hz
Sound pressure level 80 db
Voltage 115 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid