109 010 75 | Werma

Built-in buzzer, 50 Hz, 80 dB, 24 V AC/DC, 25 mA, black, 109 010 75

Order No.: 36M1008
EAN: 4049787000625
MPN:
109 010 75
109.010.75
Series: 109
109 010 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
63.9268 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
63.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.9268 €

Acoustic Signal Transmitter, 109 010 75, Werma

Electr. Buzzer EM Pulse tone 24VAC/DC BK

FEATURES

  • Installation buzzer for the 22.5 mm control panel/switchgear programme
  • Easy connection via connector plug

Technical Data

  • Resonant frequency: 2100 Hz
  • Colour: black
  • Sound pressure level: 80 dB
  • Installation diameter: 52 mm
Technical specifications
Version Summer
Installation diameter 22.5 mm
Colour schwarz
Frequency 50 Hz
Rated current 25 mA
Resonance frequency 2100 Hz
Sound pressure level 80 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid