109 010 77 | Werma
Built-in buzzer, 60 Hz, 80 dB, 115 V AC/DC, 25 mA, black, 109 010 77
Unit Price (€ / pc.)
89.2024 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 109 010 77, Werma
Electr. Buzzer EM Pulse tone 115VAC/DC B
FEATURES
- Installation buzzer for the 22.5 mm control panel/switchgear programme
- Easy connection via connector plug
Technical Data
- Resonant frequency: 2100 Hz
- Colour: black
- Sound pressure level: 80 dB
- Installation diameter: 52 mm
Technical specifications
Ausführung | Summer | |
Einbaudurchmesser | 22.5 mm | |
Farbe | schwarz | |
Frequenz | 60 Hz | |
Nennstrom | 25 mA | |
Resonanzfrequenz | 2100 Hz | |
Schalldruckpegel | 80 db | |
Spannung | 115 V AC/DC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85311095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Blei-Titan-Zirkonoxid |