110 000 67 | Werma

Built-in multi-tone siren, 60 Hz, 100 dB, 115 VAC, 40 mA, black, 110 000 67

Order No.: 36M1010
EAN: 4049787000601
MPN:
110 000 67
110.000.67
Series: 110
110 000 67 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
107.9806 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.9806 €

Acoustic Signal Transmitter, 110 000 67, Werma

Multi-t.sounder EM 8 tne 115VAC BK

FEATURES

  • High output installation multi-tone sounder for the 22.5 mm control panel/switchgear programme
  • 8 different tones selectable
  • Application-specific sound output setting

Technical Data

  • Rated current: 40 mA
  • Colour: black
  • Sound pressure level: 100 dB
  • Installation diameter: 72 mm
Technical specifications
Version Mehrtonsirene
Installation diameter 22.5 mm
Colour schwarz
Frequency 60 Hz
Rated current 40 mA
Sound pressure level 100 db
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid