110 000 75 | Werma

Built-in multi-tone siren, 50 Hz, 100 dB, 24 V AC/DC, 40 mA, black, 110 000 75

Order No.: 36M1012
EAN: 4049787000588
MPN:
110 000 75
110.000.75
Series: 110
110 000 75 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
98.8176 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
98.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.8176 €

Acoustic Signal Transmitter, 110 000 75, Werma

Multi-t.sounder EM 8 tne 24VAC/DC BK

FEATURES

  • High output installation multi-tone sounder for the 22.5 mm control panel/switchgear programme
  • 8 different tones selectable
  • Application-specific sound output setting

Technical Data

  • Rated current: 40 mA
  • Colour: black
  • Sound pressure level: 100 dB
  • Installation diameter: 72 mm
Technical specifications
Version Mehrtonsirene
Installation diameter 22.5 mm
Colour schwarz
Frequency 50 Hz
Rated current 40 mA
Sound pressure level 100 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid