114 068 28 | Werma
Built-in buzzer, 50 Hz, 85 dB, 230 VAC, 20 mA, black, 114 068 28
Vom Hersteller nicht mehr lieferbar
Piezo buzzers, type Werma 114.
For installation from the front in control panels and front panels, with bushing mount M 30 x 1.5, powerful sound. With wide voltage range and low current consumption. Insensitive to humidity, as the electronic components are molded; Rated current: 20 mA. Sound pressure level: approx. 90 dB/1.0 m. Audio frequency: 2400 Hz. Housing: thermoplastic (ABS), impact-resistant, black. Connection: 6.3 x 0.8 tab terminals. Degree of protection: IP 30. Bushing mount M 30 x 1.5. Weight: 50 g.
Technical attributes (type, operating voltage /rated voltage): 11406828, 110 to 240 V/230 VAC
Version | Piezosignalgeber | |
Installation diameter | 31 mm | |
Colour | schwarz | |
Frequency | 50 Hz | |
Rated current | 20 mA | |
Resonance frequency | 2400 Hz | |
Sound pressure level | 85 db | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |