118 068 14 | Werma

Built-in buzzer, 90 dB, 12 VDC, 20 mA, gray, 118 068 14

Order No.: 36M1015
EAN: 4049787000434
MPN:
118 068 14
118.068.14
Series: 118
118 068 14 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
40.5314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.5314 €

Acoustic Signal Transmitter, 118 068 14, Werma

Electr. Buzzer EM Contin. tone 12VDC GY

FEATURES

  • Minimal current consumption reduces operating costs
  • IP 43 with cap
  • With continuous tone

Technical Data

  • Resonant frequency: 2400 Hz
  • Colour: gray
  • Sound pressure level: 90 dB
  • Installation diameter: 43 mm
Technical specifications
Version Summer
Installation diameter 29 mm
Colour grau
Rated current 20 mA
Resonance frequency 2400 Hz
Sound pressure level 90 db
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid