118 068 15 | Werma

Built-in buzzer, 50 Hz, 90 dB, 24 V AC/DC, 20 mA, gray, 118 068 15

Order No.: 36M290
EAN: 4099891541538
MPN:
118 068 15
118.068.15
Series: 118
118 068 15 Werma Acoustic Signal Transmitters Image 1
118 068 15 Werma Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
38.4251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.4251 €

Electronic circuit, high sound power, low current consumption, for direct M 28 x 1 bulkhead mounting in front panels or switchboards, with molded parts.

Housing: thermoplastic (ABS), impact-resistant, gray

Audio frequency: 2400 Hz

Duty cycle: 100 %

Sound pressure level: approx. 90 dB/1.0 m

Rated current: 20 mA

Operating temperatures: - 20 to +60 °C

Degree of protection: IP 30, (IP 43 when mounted accordingly. Drip water-protected with additional use of the protective cap (please order separately)

Connection: 6.3 x 0.8 tab terminals

Dimensions: D 43 x 36 mm

Connections: 2 for one sounds

Weight: 55 g

Type: 118.068.15

Operating voltage: 10 to 30 V

Rated voltage: 24 V AC/DC

Sound mode: permanent sound

Type: 118.068.15

Technical specifications
Version Summer
Installation diameter 29 mm
Colour grau
Frequency 50 Hz
Rated current 20 mA
Resonance frequency 2400 Hz
Sound pressure level 90 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid