118 068 27 | Werma

Built-in buzzer, 60 Hz, 90 dB, 115 V AC/DC, 20 mA, gray, 118 068 27

Order No.: 36M1017
EAN: 4049787000403
MPN:
118 068 27
118.068.27
Series: 118
118 068 27 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
46.3981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.3981 €

Acoustic Signal Transmitter, 118 068 27, Werma

Electr. Buzzer EM Contin. tone 115VAC/DC

FEATURES

  • Minimal current consumption reduces operating costs
  • IP 43 with cap
  • With continuous tone

Technical Data

  • Resonant frequency: 2400 Hz
  • Colour: gray
  • Sound pressure level: 90 dB
  • Installation diameter: 43 mm
Technical specifications
Version Summer
Installation diameter 29 mm
Colour grau
Frequency 60 Hz
Rated current 20 mA
Resonance frequency 2400 Hz
Sound pressure level 90 db
Voltage 115 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid