119 004 55 | Werma
Built-in buzzer, 90 dB, 24 VDC, 25 mA, gray, 119 004 55
Unit Price (€ / pc.)
79.7895 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 119 004 55, Werma
Electr. Buzzer EM 3 tne 24VDC GY
FEATURES
- Version with three externally triggerable tones
- Minimal current consumption reduces operating costs
- IP 43 with cap
Technical Data
- Resonant frequency: 2.400 Hz
- Colour: gray
- Sound pressure level: 90 dB
- Installation diameter: 43 mm
Technical specifications
Version | Summer | |
Colour | grau | |
Rated current | 25 mA | |
Resonance frequency | 2400 Hz | |
Sound pressure level | 90 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |