119 068 15 | Werma

Built-in buzzer, 50 Hz, 90 dB, 24 V AC/DC, 20 mA, 2.4 kHz, gray, 119 068 15

Order No.: 36M294
EAN: 4099891541552
MPN:
119 068 15
119.068.15
Series: 119
119 068 15 Werma Acoustic Signal Transmitters Image 1
119 068 15 Werma Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
55.2517 € *
Available: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
55.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.2517 €

Electronic circuit, high sound power, low current consumption, for direct M 28 x 1 bulkhead mounting in front panels or switchboards, with molded parts.

Housing: thermoplastic (ABS), impact-resistant, gray

Audio frequency: 2400 Hz

Duty cycle: 100 %

Sound pressure level: approx. 90 dB/1.0 m

Rated current: 20 mA

Operating temperatures: - 20 to +60 °C

Degree of protection: IP 30, (IP 43 when mounted accordingly. Drip water-protected with additional use of the protective cap (please order separately)

Connection: 6.3 x 0.8 tab terminals

Dimensions: D 43 x 36 mm

Connections: 3 for twq sounds

Weight: 55 g

Type: 118.068.15

Operating voltage: 10 to 30 V

Rated voltage: 24 V AC/DC

Sound mode: intermittent sound

Type: 119.068.15

Technical specifications
Version Piezosignalgeber
Installation diameter 29 mm
Colour grau
Frequency 50 Hz
Height 43 mm
Max. transmission range 2.4 kHz
Rated current 20 mA
Resonance frequency 2400 Hz
Sound pressure level 90 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid