119 483 15 | Werma
Buzzer, 50 Hz, 90 dB, 24 V AC/DC, 20 mA, gray, 119 483 15
Unit Price (€ / pc.)
74.3155 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 119 483 15, Werma
Electr. Buzzer WM Contin/pulse 24VAC/DC
FEATURES
- Integrated bracket for simple wall mounting
- With continuous tone
Technical Data
- Resonant frequency: 2400 Hz
- Colour: gray
- Sound pressure level: 90 dB
- Installation diameter: 70 mm
Technical specifications
Version | Summer | |
Colour | grau | |
Frequency | 50 Hz | |
Rated current | 20 mA | |
Resonance frequency | 2400 Hz | |
Sound pressure level | 90 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |