126 052 15 | Werma
Multiple tone siren, 105 dB, 12-24 VDC, 80 mA, gray, 126 052 15
Unit Price (€ / pc.)
92.4749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Acoustic Signal Transmitter, 126 052 15, Werma
Multi-t.sounder WM 4 tne 12-24VDC GY
FEATURES
- 4 different externally triggerable tones for application-specific signalling
- Integrated bracket for simple wall mounting without additional accessories
Technical Data
- Rated current: 80 mA
- Colour: gray
- Sound pressure level: 105 dB
- Installation diameter: 70 mm
Technical specifications
Version | Mehrtonsirene | |
Colour | grau | |
Rated current | 80 mA | |
Sound pressure level | 105 db | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |