127 000 75 | Werma

Buzzer, 50 Hz, 92 dB, 24 V AC/DC, 15 mA, black, 127 000 75

Order No.: 36M1028
EAN: 4049787000229
MPN:
127 000 75
127.000.75
Series: 127
127 000 75 Werma Acoustic Signal Transmitters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Siren, 50 Hz, 95 dB, 24 V AC/DC, 40 mA, gray, 160 700 75
Siren, 50 Hz, 95 dB, 24 V AC/DC, 40 mA, gray, 160 700 75
Order No.: 36M2626
Manufacturer: Werma
per pc. 69.4127 € *

Acoustic Signal Transmitter, 127 000 75, Werma

Buzzer BM Contin/pulse 24VAC/DC BK

FEATURES

  • Application-specific setting of continuous and pulse tone
  • Optional cable entry from the side for flexible mounting
  • Adaptor for tube mounting (accessory)

Technical Data

  • Resonant frequency: 2300 Hz
  • Colour: black
  • Sound pressure level: 92 dB
  • Installation diameter: 89 mm
Technical specifications
Version Summer
Colour schwarz
Frequency 50 Hz
Rated current 15 mA
Resonance frequency 2300 Hz
Sound pressure level 92 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid
Replacement