129 052 55 | Werma
Multiple tone siren, 110 dB, 24 VDC, 400 mA, red, 129 052 55
Unit Price (€ / pc.)
880.2311 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 129 052 55, Werma
Multi-t.sounder WM 31 tne 24VDC RD
FEATURES
- Die-cast aluminium housing for reliable signalling even in challenging environments
- German Lloyd approval for maritime applications
- Application-specific setting of 31 different tones
- High protection rating IP 67
Technical Data
- Colour: red
- Sound pressure level: 110 dB
Technical specifications
Version | Mehrtonsirene | |
Colour | rot | |
Rated current | 400 mA | |
Sound pressure level | 110 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |