129 052 68 | Werma

Multiple tone siren, 50 Hz, 110 dB, 230 VAC, 60 mA, red, 129 052 68

Order No.: 36M1034
EAN: 4049787000168
MPN:
129 052 68
129.052.68
Series: 129
129 052 68 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
923.7018 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
923.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
923.7018 €

Acoustic Signal Transmitter, 129 052 68, Werma

Multi-t.sounder WM 31 tne 230VAC RD

FEATURES

  • Die-cast aluminium housing for reliable signalling even in challenging environments
  • German Lloyd approval for maritime applications
  • Application-specific setting of 31 different tones
  • High protection rating IP 67

Technical Data

  • Colour: red
  • Sound pressure level: 110 dB
Technical specifications
Version Mehrtonsirene
Colour rot
Frequency 50 Hz
Rated current 60 mA
Sound pressure level 110 db
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei