139 000 68 | Werma
Multiple tone siren, 60 Hz, 105 dB, 115-230 VAC, 20 mA, red, 139 000 68
Unit Price (€ / pc.)
234.4419 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 139 000 68, Werma
Multi-t.sounder WM 32 tne 115-230VAC RD
FEATURES
- Application-specific sound output setting up to 105 dB
- 32 tones for different applications
- 2 tones can be triggered externally (24V)
- High protection rating IP 66
Technical Data
- Colour: red
- Sound pressure level: 105 dB
Technical specifications
Version | Mehrtonsirene | |
Colour | rot | |
Frequency | 60 Hz | |
Rated current | 20 mA | |
Sound pressure level | 105 db | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |