139 100 68 | Werma

Multiple tone siren, 50 Hz, 105 dB, 115-230 VAC, 20 mA, gray, 139 100 68

Order No.: 36M1038
EAN: 4049787000106
MPN:
139 100 68
139.100.68
Series: 139
139 100 68 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
234.4419 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
234.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.4419 €

Acoustic Signal Transmitter, 139 100 68, Werma

Multi-t.sounder WM 32 tne 115-230VAC GY

FEATURES

  • Application-specific sound output setting up to 105 dB
  • 32 tones for different applications
  • 2 tones can be triggered externally (24V)
  • High protection rating IP 66

Technical Data

  • Colour: gray
  • Sound pressure level: 105 dB
Technical specifications
Version Mehrtonsirene
Colour grau
Frequency 50 Hz
Rated current 20 mA
Sound pressure level 105 db
Voltage 115-230 VAC
Logistics
Country of origin GB
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei