140 150 50 | Werma

Multiple tone siren, 115 dB, 9-28 VDC, 120 mA, red, 140 150 50

Order No.: 36M1039
EAN: 4049787028490
MPN:
140 150 50
140.150.50
Series: 140
140 150 50 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
62.4036 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
62.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.4036 €

Acoustic Signal Transmitter, 140 150 50, Werma

Multi-t.sounder WM 32 tne 9-28VDC RD

FEATURES

  • 32 tones for a diverse range of applications
  • Adjustable sound output to 112 dB
  • Direct external setting of two tones possible with low voltage version

Technical Data

  • Rated current: 120 mA
  • Colour: red
  • Sound pressure level: 115 dB
  • Installation diameter: 100 mm
Technical specifications
Version Mehrtonsirene
Colour rot
Rated current 120 mA
Sound pressure level 115 db
Voltage 9-28 VDC
Logistics
Country of origin CN
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei