140 950 50 | Werma
Multiple tone siren, 115 dB, 9-28 VDC, 120 mA, white, 140 950 50
Unit Price (€ / pc.)
62.4036 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 140 950 50, Werma
Multi-t.sounder WM 32 tne 9-28VDC WH
FEATURES
- 32 tones for a diverse range of applications
- Adjustable sound output to 115 dB
- Direct external setting of two tones possible with low voltage version
Technical Data
- Rated current: 120 mA
- Colour: white
- Sound pressure level: 115 dB
- Installation diameter: 100 mm
Technical specifications
Version | Mehrtonsirene | |
Colour | weiß | |
Rated current | 120 mA | |
Sound pressure level | 115 db | |
Voltage | 9-28 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |