140 950 60 | Werma
Multiple tone siren, 60 Hz, 115 dB, 115-230 VAC, 40 mA, white, 140 950 60
Unit Price (€ / pc.)
89.7379 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 140 950 60, Werma
Multi-t.sounder WM 32 tne 115-230VAC WH
FEATURES
- 32 tones for a diverse range of applications
- Adjustable sound output to 112 dB
- Direct external setting of two tones possible with low voltage version
Technical Data
- Rated current: 40 mA
- Colour: white
- Sound pressure level: 115 dB
- Installation diameter: 100 mm
Technical specifications
Version | Mehrtonsirene | |
Colour | weiß | |
Frequency | 60 Hz | |
Rated current | 40 mA | |
Sound pressure level | 115 db | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |