141 000 55 | Werma
Multiple tone siren, 110 dB, 9-60 VDC, 120 mA, red, 141 000 55
Unit Price (€ / pc.)
329.7966 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 141 000 55, Werma
Multi-t.sounder WM 32 tne 9-60VDC RD
FEATURES
- Application-specific sound output setting up to 110 dB
- 32 tones for different applications
- 2 tones can be triggered externally (24V)
- High protection rating IP 66
Technical Data
- Colour: red
- Sound pressure level: 110 dB
Technical specifications
Version | Mehrtonsirene | |
Colour | rot | |
Rated current | 120 mA | |
Sound pressure level | 110 db | |
Voltage | 9-60 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |