141 100 55 | Werma

Multiple tone siren, 110 dB, 9-60 VDC, 120 mA, gray, 141 100 55

Order No.: 36M1045
EAN: 4049787004319
MPN:
141 100 55
141.100.55
Series: 141
141 100 55 Werma Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
329.7966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
329.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.7966 €

Acoustic Signal Transmitter, 141 100 55, Werma

Multi-t.sounder WM 32 tne 9-60VDC GY

FEATURES

  • Application-specific sound output setting up to 110 dB
  • 32 tones for different applications
  • 2 tones can be triggered externally (24V)
  • High protection rating IP 66

Technical Data

  • Colour: gray
  • Sound pressure level: 110 dB
Technical specifications
Version Mehrtonsirene
Colour grau
Rated current 120 mA
Sound pressure level 110 db
Voltage 9-60 VDC
Logistics
Country of origin GB
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei