142 100 68 | Werma
Multiple tone siren, 50 Hz, 120 dB, 115-230 VAC, 65 mA, gray, 142 100 68
Unit Price (€ / pc.)
661.759 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 142 100 68, Werma
Multi-t.sounder WM 42 tne 115-230VAC GY
FEATURES
- Application-specific sound output setting up to 120 dB
- 42 tones for different applications
- 3 tones can be triggered externally
- High protection rating IP 66
Technical Data
- Colour: gray
- Sound pressure level: 120 dB
Technical specifications
Version | Mehrtonsirene | |
Colour | grau | |
Frequency | 50 Hz | |
Rated current | 65 mA | |
Sound pressure level | 120 db | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |